Single-output AC/DC power supply delivering 12V at 2.2A, with a maximum power of 26.4W. Features a wide input voltage range from 85V to 265V AC. Operates within a temperature range of -10°C to 55°C. Equipped with 4 terminals in a dual position configuration.
TDK KWS25A-12 technical specifications.
| Max Operating Temperature | 55 |
| Number of Terminals | 4 |
| Min Operating Temperature | -10 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-P4 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 265 |
| Input Voltage-Min | 85 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK KWS25A-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.