Board mount DC/DC converter, 26.4W, single output, AC-DC regulated power supply module. Features 85-265 VAC input voltage range and a maximum operating temperature of 55°C. Operates down to -10°C with a commercial temperature grade. Utilizes a 4-terminal, dual position configuration within a R-PDMA-P4 package.
TDK KWS25A-24 technical specifications.
| Max Operating Temperature | 55 |
| Number of Terminals | 4 |
| Min Operating Temperature | -10 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-P4 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 265 |
| Input Voltage-Min | 85 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK KWS25A-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.