25W AC/DC power supply featuring a single 5V, 5A output. Operates from 85-265 VAC input voltage with a maximum operating temperature of 45°C and a minimum of -10°C. This general-purpose power supply utilizes a 4-pin terminal configuration with a DUAL terminal position. The component is designed for commercial temperature grade applications.
TDK KWS25A-5 technical specifications.
| Max Operating Temperature | 45 |
| Number of Terminals | 4 |
| Min Operating Temperature | -10 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-P4 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 265 |
| Input Voltage-Min | 85 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK KWS25A-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.