
5W AC/DC power supply featuring a single 12V output at 450mA. This through-hole mounted component offers 76% efficiency and operates within a -10°C to 70°C temperature range. Protection features include Over Voltage Protection (OVP) and Over Current Protection (OCP). Dimensions are 45mm (length) x 55mm (depth) x 82mm (height).
TDK KWS5-12 technical specifications.
| Current - Output 1 | 450mA |
| Depth | 55mm |
| Efficiency | 76% |
| Features | OVP, OCP |
| Height | 6.3inch |
| Input Current | 450mA |
| Lead Free | Lead Free |
| Length | 45mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 450mA |
| Max Output Power | 5W |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 450mA |
| Output Power | 5W |
| Output Voltage | 12V |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | KW (5W) |
| Voltage - Output 1 | 12V |
| Weight | 0.166lb |
| Width | 3.23inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for TDK KWS5-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
