
5W DC/DC Converter, board mount module with 5V, 1A output. Features 73% efficiency, OVP, and OCP protection. Operates from -10°C to 70°C, with 1A input current and 5W max power dissipation. Through-hole PCB mounting, 45mm x 23mm x 23mm dimensions. Approvals include UL, CSA, CE, and TUV.
TDK KWS5-5 technical specifications.
| Approvals | UL, CSA, CE, TUV |
| Current - Output 1 | 1A |
| Depth | 55mm |
| Efficiency | 73% |
| Features | OVP, OCP |
| Height | 0.91inch |
| Input Current | 1A |
| Lead Free | Lead Free |
| Length | 45mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 1A |
| Max Output Power | 5W |
| Max Power Dissipation | 5W |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Power | 5W |
| Output Voltage | 5V |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | KW (5W) |
| Voltage - Output 1 | 5V |
| Weight | 0.166lb |
| Width | 0.33inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for TDK KWS5-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
