
Single-output AC/DC LED power supply, chassis mount, delivering 350mA constant current at up to 36V output voltage, with a maximum output power of 12.6W. Features include Over Voltage Protection (OVP) and Over Current Protection (OCP), 3kV isolation voltage, and 82% efficiency. Operating temperature range is -10°C to 60°C, with IP66 rating for environmental protection. Approvals include UL, CE, and IEC.
TDK LDC12-36-R35 technical specifications.
| Approvals | UL, CE, IEC |
| Current - Output 1 | 350mA |
| Depth | 34.5mm |
| Efficiency | 82% |
| Features | OVP, OCP |
| Height | 0.83inch |
| Isolation Voltage | 3kV |
| Length | 3.45inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 350mA |
| Max Power Dissipation | 13W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 350mA |
| Output Power | 12.6W |
| Output Voltage | 36V |
| Package Quantity | 20 |
| Ratings | IP66 |
| Series | LD12 |
| Termination | Wire Leads |
| Voltage - Output 1 | 36V |
| Weight | 0.186lb |
| Width | 1.36inch |
| RoHS | Compliant |
Download the complete datasheet for TDK LDC12-36-R35 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
