TDK LDR655312T-4R7W technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Package Length | 6.5 |
| Tolerance | 20 |
| Package Width | 5.3 |
| Package Height | 1.2 |
| Terminal Placement | DUAL IN-LINE |
| Inductance-Nom (L) | 4.7 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.206 |
| Rated Current-Max | 0.9 |
| Test Frequency | 0.1 |
| Manufacturer Series | LDR655312 |
| Series | LDR655312 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK LDR655312T-4R7W to view detailed technical specifications.
No datasheet is available for this part.