TDK LDT565620ST-203 technical specifications.
| Height | 2mm |
| Inductance | 8.2uH |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Packaging | Bulk |
| Weight | 200mg |
| RoHS | Compliant |
Download the complete datasheet for TDK LDT565620ST-203 to view detailed technical specifications.
No datasheet is available for this part.