TDK LDT565630T-003 technical specifications.
| Height | 3mm |
| Inductance | 10.5uH |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Weight | 250mg |
| RoHS | Compliant |
Download the complete datasheet for TDK LDT565630T-003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.