Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK LDT565630T-041 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 3mm |
| Inductance | 4.7uH |
| Lead Free | Lead Free |
| Length | 5.8mm |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Termination | Solder |
| Weight | 250mg |
| Width | 5.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK LDT565630T-041 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.