The LEDC10-12-R48 is a DC/DC converter with a nominal input voltage of 12V and an output power of 10W. It operates within a temperature range of -40°C to 85°C and features overvoltage protection and overcurrent protection. The converter has a maximum input voltage of 20V and a maximum output current of 480mA. It is available in a through-hole mount package and is packaged in rail or tube form.
TDK LEDC10-12-R48 technical specifications.
| Current - Output 1 | 480mA |
| Dimming | PWM |
| Efficiency | 87% |
| Features | OVP, OCP |
| Max Input Voltage | 20V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 480mA |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 20V |
| Output Power | 10W |
| Output Voltage | 20V |
| Packaging | Rail/Tube |
| Series | LEDC10 |
| Weight | 0.014lb |
| RoHS | Compliant |
Download the complete datasheet for TDK LEDC10-12-R48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.