TDK LFS-42-5 technical specifications.
| Efficiency | 75% |
| Isolation Voltage | 3kV |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 30A |
| Max Power Dissipation | 150W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Series | LFS |
| Voltage - Output 1 | 5V |
| RoHS | Compliant |
Download the complete datasheet for TDK LFS-42-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.