TDK LFS-45-12 technical specifications.
| Style | Open Frame |
| Type | Switching |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Maximum Output Current | 40A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 682W |
| Efficiency | 75(Min)% |
| Minimum Isolation Voltage | 3750VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Medical Application | No |
| Line Regulation | 0.1% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 0.1% |
| Maximum Input Current | 12(rms)A |
| Pin Count | 8 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for TDK LFS-45-12 to view detailed technical specifications.
No datasheet is available for this part.