TDK LGJ10145TS-151MR79-H technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 350mR |
| Height | 4.5mm |
| Inductance | 150uH |
| Length | 10.1mm |
| Max DC Current | 790mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | No |
| Saturation Current | 790mA |
| Series | LGJ |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 10.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for TDK LGJ10145TS-151MR79-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.