TDK LGJ10145TS-221MR65-H technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 700mA |
| DC Resistance (DCR) | 470mR |
| Height | 4.5mm |
| Height - Seated (Max) | 0.177inch |
| Inductance | 220uH |
| Length | 0.398inch |
| Max DC Current | 650mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Saturation Current | 650mA |
| Series | LGJ10145TS-H |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 0.398inch |
| RoHS | Not Compliant |
Download the complete datasheet for TDK LGJ10145TS-221MR65-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.