
The LGJ12565TS-102MR45-H is a surface mount fixed inductor with a core material of ferrite and a nonstandard package. It has a DC resistance of 1.68 ohms and an inductance of 1 millihenry. The inductor is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is shielded and has a tolerance of 20%. The inductor is available in a tape and reel packaging and meets the AEC-Q200 rating.
TDK LGJ12565TS-102MR45-H technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.68R |
| Height | 6.5mm |
| Inductance | 1mH |
| Length | 12.5mm |
| Max DC Current | 450mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Saturation Current | 450mA |
| Series | LGJ |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 12.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for TDK LGJ12565TS-102MR45-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
