TDK LGJ12565TS-151M1R3-H technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Current Rating | 1.4A |
| DC Resistance (DCR) | 212mR |
| Height | 6.5mm |
| Height - Seated (Max) | 0.256inch |
| Inductance | 150uH |
| Length | 0.492inch |
| Max DC Current | 1.3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Saturation Current | 1.3A |
| Series | LGJ |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 0.492inch |
| RoHS | Not Compliant |
Download the complete datasheet for TDK LGJ12565TS-151M1R3-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.