The LGJ Series Shielded Surface Mount Fixed Inductor is a ferrite core inductor with a current rating of 1.3A and inductance of 220uH. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The inductor is rated for AEC-Q200 and is available in a nonstandard package with a height of 7.5mm and a length of 0.492inch. It is designed for surface mount applications and is packaged on a tape and reel.
TDK LGJ12575TS-221M1R3-H technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.3A |
| DC Resistance (DCR) | 258mR |
| Height | 7.5mm |
| Height - Seated (Max) | 0.295inch |
| Inductance | 220uH |
| Length | 0.492inch |
| Max DC Current | 1.3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Saturation Current | 1.3A |
| Series | LGJ |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 0.492inch |
| RoHS | Compliant |
Download the complete datasheet for TDK LGJ12575TS-221M1R3-H to view detailed technical specifications.
No datasheet is available for this part.