TDK LGJ45B-220-2P-TL003 technical specifications.
| Package/Case | SMD/SMT |
| Height | 2.8mm |
| Impedance | 1.2kR |
| Inductance | 22mH |
| Length | 4.5mm |
| Max Current Rating | 200mA |
| Max DC Current | 200mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Series | LGJ45B |
| Termination | SMD/SMT |
| Tolerance | 50% |
| DC Rated Voltage | 50V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK LGJ45B-220-2P-TL003 to view detailed technical specifications.
No datasheet is available for this part.