TDK LGJ7045TC-1R5N-D technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 4.9A |
| DC Resistance (DCR) | 11mR |
| Height | 4.5mm |
| Height - Seated (Max) | 0.177inch |
| Inductance | 1.5uH |
| Length | 0.283inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Saturation Current | 7.3A |
| Series | LGJ |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 0.272inch |
| RoHS | Not Compliant |
Download the complete datasheet for TDK LGJ7045TC-1R5N-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
