TDK LGJ7045TC-330M-D technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 1.4A |
| DC Resistance (DCR) | 110mR |
| Height | 4.5mm |
| Height - Seated (Max) | 0.177inch |
| Inductance | 330uH |
| Length | 0.283inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Saturation Current | 1.55A |
| Series | LGJ7045TC-D |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.272inch |
| RoHS | Not Compliant |
Download the complete datasheet for TDK LGJ7045TC-330M-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.