TDK LH34-123Y3R0-01 technical specifications.
| Width | 36 |
| Length | 36 |
| Height | 19 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK LH34-123Y3R0-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.