TDK LS-DIN2 technical specifications.
| Length | 128.1mm |
| Mount | Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LS |
| RoHS | Compliant |
Download the complete datasheet for TDK LS-DIN2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.