
Board mount DC/DC converter, 25W AC-DC regulated power supply module. Features 15V nominal output voltage with 1.7A maximum output current. Operates from 88V to 264V AC input, offering 3kV isolation voltage. Efficiency is 83%, with a power dissipation of 25W. Dimensions are 3.1 inches in length, 2 inches in width, and 1.1 inches in height. Suitable for chassis or panel mounting, operating temperature range of -25°C to 70°C.
TDK LS25-15 technical specifications.
| Current - Output 1 | 1.7A |
| Depth | 50.8mm |
| Efficiency | 83% |
| Height | 1.1inch |
| Isolation Voltage | 3kV |
| Length | 3.1inch |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 88V |
| Max Input Voltage | 264V |
| Min Input Voltage | 88V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 1.7A |
| Max Output Power | 25W |
| Max Power Dissipation | 25W |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 1.7A |
| Output Power | 26W |
| Output Voltage | 15V |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LS (25W) |
| Voltage - Output 1 | 15V |
| Weight | 14.109585oz |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for TDK LS25-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
