
25W AC-DC regulated power supply module featuring a 36V nominal output voltage and 750mA maximum output current. This board mount converter operates from an 88-264V AC input range, delivering up to 25W of output power with 84% efficiency. It offers 3kV isolation voltage and is RoHS compliant. The module is designed for chassis or panel mounting and operates within a -25°C to 70°C temperature range.
TDK LS25-36 technical specifications.
| Approvals | CE |
| Current - Output 1 | 750mA |
| Depth | 50.8mm |
| Efficiency | 84% |
| Height | 1.1inch |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 3.1inch |
| Max Current Rating | 700mA |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 88V |
| Max Input Voltage | 264V |
| Min Input Voltage | 88V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 750mA |
| Max Output Power | 25W |
| Max Power Dissipation | 25W |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 36V |
| Number of Outputs | 1 |
| Output Current | 750mA |
| Output Power | 27W |
| Output Voltage | 36V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LS |
| Voltage - Output 1 | 36V |
| Weight | 7.054792oz |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for TDK LS25-36 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
