
25W AC-DC regulated power supply module, board mountable, featuring a single 48V output with 570mA current capability. Operates from 88V to 264V AC input, delivering up to 25W of power with 85% efficiency. Offers 3kV isolation voltage and a wide operating temperature range of -25°C to 70°C. Dimensions are 3.1" L x 2" W x 1.1" H, with chassis and panel mounting options.
TDK LS25-48 technical specifications.
| Current - Output 1 | 570mA |
| Depth | 1.1inch |
| Efficiency | 85% |
| Height | 1.1inch |
| Isolation Voltage | 3kV |
| Length | 3.1inch |
| Max Current Rating | 700mA |
| Max Input Voltage | 264V |
| Min Input Voltage | 88V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 570mA |
| Max Output Power | 25W |
| Max Power Dissipation | 25W |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 570mA |
| Output Power | 27W |
| Output Voltage | 48V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LS (25W) |
| Voltage - Output 1 | 48V |
| Weight | 8.81849oz |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for TDK LS25-48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
