
35W AC-DC regulated power supply module featuring a 12V nominal output voltage and 3A maximum output current. This board mount DC/DC converter operates with an efficiency of 82% across an input voltage range of 88V to 264V AC. It offers 3kV isolation voltage and is designed for chassis or panel mounting. Operating temperature range is -25°C to 70°C, with dimensions of 3.9 inches (length) x 3.2 inches (width) x 1.4 inches (height).
TDK LS35-12 technical specifications.
| Current - Output 1 | 3A |
| Depth | 81.28mm |
| Efficiency | 82% |
| Height | 1.4inch |
| Isolation Voltage | 3kV |
| Length | 3.9inch |
| Max Current Rating | 800mA |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 88V |
| Max Input Voltage | 264V |
| Min Input Voltage | 88V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 3A |
| Max Output Power | 35W |
| Max Power Dissipation | 35W |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Power | 36W |
| Output Voltage | 12V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LS (35W) |
| Voltage - Output 1 | 12V |
| Weight | 9.17123oz |
| Width | 3.2inch |
| RoHS | Compliant |
Download the complete datasheet for TDK LS35-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
