
35W AC-DC regulated power supply module, featuring a 24V nominal output voltage and 1.5A maximum output current. This board mount DC/DC converter operates with an efficiency of 84% and offers 3kV isolation voltage. Input voltage range is 88-264V AC, with a maximum operating temperature of 70°C. Designed for chassis or panel mounting, this RoHS compliant module delivers up to 36W of output power.
TDK LS35-24 technical specifications.
| Current - Output 1 | 1.5A |
| Depth | 81.28mm |
| Efficiency | 84% |
| Height | 1.4inch |
| Isolation Voltage | 3kV |
| Length | 3.9inch |
| Max Current Rating | 800mA |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 88V |
| Max Input Voltage | 264V |
| Min Input Voltage | 88V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 1.5A |
| Max Output Power | 35W |
| Max Power Dissipation | 35W |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Power | 36W |
| Output Voltage | 24V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LS (35W) |
| Voltage - Output 1 | 24V |
| Weight | 2.425lb |
| Width | 3.2inch |
| RoHS | Compliant |
Download the complete datasheet for TDK LS35-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
