
Board mount DC/DC converter, 35W output power, delivering a nominal 48V output voltage at 800mA. Features 3kV isolation voltage, 84% efficiency, and operates across an 88V to 264V AC input range. Chassis and panel mountable with dimensions of 3.9 inches (L) x 3.2 inches (W) x 1.4 inches (H). CE approved and RoHS compliant, suitable for operation between -25°C and 70°C.
TDK LS35-48 technical specifications.
| Approvals | CE |
| Current - Output 1 | 800mA |
| Efficiency | 84% |
| Height | 1.4inch |
| Isolation Voltage | 3kV |
| Length | 3.9inch |
| Max Current Rating | 800mA |
| Max Input Voltage | 264V |
| Min Input Voltage | 88V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 800mA |
| Max Output Power | 35W |
| Max Power Dissipation | 35W |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 38W |
| Output Voltage | 48V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LS |
| Voltage - Output 1 | 48V |
| Weight | 9.52397oz |
| Width | 3.2inch |
| RoHS | Compliant |
Download the complete datasheet for TDK LS35-48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
