
35W AC-DC regulated power supply module, board mountable with chassis or panel mounting options. Features a single 5V output with a maximum current rating of 7A. Operates from 88-264V AC input, offering 3kV isolation voltage. Efficiency is 78%, with a maximum operating temperature of 70°C. Dimensions are 3.9 inches (length) x 3.2 inches (width) x 1.4 inches (height).
TDK LS35-5 technical specifications.
| Current - Output 1 | 7A |
| Depth | 81.28mm |
| Efficiency | 78% |
| Height | 1.4inch |
| Isolation Voltage | 3kV |
| Length | 3.9inch |
| Max Current Rating | 800mA |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 88V |
| Max Input Voltage | 264V |
| Min Input Voltage | 88V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 7A |
| Max Output Power | 35W |
| Max Power Dissipation | 35W |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 7A |
| Output Power | 35W |
| Output Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LS (35W) |
| Voltage - Output 1 | 5V |
| Weight | 10.582189oz |
| Width | 3.2inch |
| RoHS | Compliant |
Download the complete datasheet for TDK LS35-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
