
Board mount DC/DC converter, 50W AC-DC regulated power supply module. Features 15V nominal output voltage and 3.4A maximum output current, delivering up to 51W of output power. Operates with an input voltage range of 88V to 264V AC and offers 3kV isolation voltage. Efficiency reaches 85%, with a maximum operating temperature of 70°C. Chassis and panel mountable, this RoHS compliant component is designed for reliable power conversion.
TDK LS50-15 technical specifications.
| Current - Output 1 | 3.4A |
| Depth | 96.52mm |
| Efficiency | 85% |
| Height | 1.4inch |
| Input Current | 800mA |
| Isolation Voltage | 3kV |
| Length | 3.9inch |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 88V |
| Max Input Voltage | 264V |
| Min Input Voltage | 88V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 3.4A |
| Max Output Power | 51W |
| Max Power Dissipation | 50W |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 3.4A |
| Output Power | 51W |
| Output Voltage | 15V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LS (50W) |
| Voltage - Output 1 | 15V |
| Weight | 13.756845oz |
| Width | 3.8inch |
| RoHS | Compliant |
Download the complete datasheet for TDK LS50-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
