
50W AC-DC regulated power supply module, featuring a single 24V output with 2.2A maximum current. This board mount converter operates from 88-264V AC input, delivering up to 53W of output power with 86% efficiency. It offers 3kV isolation voltage and a wide operating temperature range of -25°C to 70°C. Designed for chassis or panel mounting, this RoHS compliant component measures 3.9 inches in length, 3.8 inches in width, and 1.4 inches in height.
TDK LS50-24 technical specifications.
| Current - Output 1 | 2.2A |
| Depth | 96.52mm |
| Efficiency | 86% |
| Height | 1.4inch |
| Input Current | 800mA |
| Isolation Voltage | 3kV |
| Length | 3.9inch |
| Max Current Rating | 1.3A |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 88V |
| Max Input Voltage | 264V |
| Min Input Voltage | 88V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 2.2A |
| Max Output Power | 52.8W |
| Max Power Dissipation | 50W |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 2.2A |
| Output Power | 53W |
| Output Voltage | 24V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LS (50W) |
| Voltage - Output 1 | 24V |
| Weight | 2.646lb |
| Width | 3.8inch |
| RoHS | Compliant |
Download the complete datasheet for TDK LS50-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
