TDK LS50-24/L technical specifications.
| Approvals | CE |
| Current - Output 1 | 2.2A |
| Efficiency | 86% |
| Height | 1.4inch |
| Isolation Voltage | 3kV |
| Length | 3.9inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 2.2A |
| Max Power Dissipation | 50W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 2.2A |
| Output Voltage | 24V |
| Packaging | Bulk |
| Series | LS (50W) |
| Voltage - Output 1 | 24V |
| Weight | 2.646lb |
| Width | 3.8inch |
| RoHS | Compliant |
Download the complete datasheet for TDK LS50-24/L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.