
50W AC-DC regulated power supply module featuring a single 48V output at 1.1A. This board mount converter operates with an input voltage range of 88-264V AC, delivering up to 53W of output power with 86% efficiency. Isolation voltage is rated at 3kV, and the module is RoHS compliant. Dimensions are 3.9 inches (length) x 3.8 inches (width) x 1.4 inches (height), with a weight of 8.82 oz. Suitable for chassis or panel mounting, it operates within a temperature range of -25°C to 70°C.
TDK LS50-48 technical specifications.
| Approvals | CE |
| Current - Output 1 | 1.1A |
| Depth | 96.52mm |
| Efficiency | 86% |
| Height | 1.4inch |
| Input Current | 800mA |
| Isolation Voltage | 3kV |
| Length | 3.9inch |
| Max Current Rating | 1.3A |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 88V |
| Max Input Voltage | 264V |
| Min Input Voltage | 88V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 1.1A |
| Max Output Power | 52.8W |
| Max Power Dissipation | 50W |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 1.1A |
| Output Power | 53W |
| Output Voltage | 48V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LS |
| Voltage - Output 1 | 48V |
| Weight | 8.81849oz |
| Width | 3.8inch |
| RoHS | Compliant |
Download the complete datasheet for TDK LS50-48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
