
Board mount DC/DC converter, 50W AC-DC regulated power supply module. Features 5V nominal output voltage with 10A maximum output current. Operates with 88-264V AC input voltage range and 80% efficiency. Isolation voltage rated at 3kV, with operating temperature range of -25°C to 70°C. Chassis and panel mountable, RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK LS50-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CE |
| Current - Output 1 | 10A |
| Depth | 96.52mm |
| Efficiency | 80% |
| Height | 1.4inch |
| Input Current | 800mA |
| Isolation Voltage | 3kV |
| Length | 3.9inch |
| Max Current Rating | 1.3A |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 88V |
| Max Input Voltage | 264V |
| Min Input Voltage | 88V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 10A |
| Max Output Power | 50W |
| Max Power Dissipation | 50W |
| Mount | Chassis Mount, Panel, Chassis |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 50W |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LS |
| Voltage - Output 1 | 5V |
| Weight | 2.094lb |
| Width | 3.8inch |
| RoHS | Compliant |
Download the complete datasheet for TDK LS50-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
