
Board mount DC/DC converter, 75W AC-DC regulated power supply module. Features a single 12V output with 6A maximum output current and 72W maximum output power. Operates with an input voltage range of 88-264V AC and offers 3kV isolation voltage. Achieves 84% efficiency and has a wide operating temperature range of -25°C to 70°C. Chassis and panel mountable with dimensions of 5.1 inches length, 3.8 inches width, and 1.5 inches height. RoHS compliant.
TDK LS75-12 technical specifications.
| Current - Output 1 | 6A |
| Depth | 96.52mm |
| Efficiency | 84% |
| Height | 1.5inch |
| Input Current | 1A |
| Isolation Voltage | 3kV |
| Length | 5.1inch |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 88V |
| Max Input Voltage | 264V |
| Min Input Voltage | 88V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 6A |
| Max Output Power | 72W |
| Max Power Dissipation | 75W |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Power | 72W |
| Output Voltage | 12V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LS (75W) |
| Voltage - Output 1 | 12V |
| Weight | 9.52397oz |
| Width | 3.8inch |
| RoHS | Compliant |
Download the complete datasheet for TDK LS75-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
