Board mount AC-DC regulated power supply module delivering 75W output. Features a wide input voltage range from 88VAC to 264VAC. Operates reliably across an extended temperature range, from -25°C to 70°C. Dimensions include a width of 96.52mm, length of 129.54mm, and a height of 38.1mm.
TDK LS75-24 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -25 |
| Width | 96.52 |
| Length | 129.54 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 88 |
| Height | 38.1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK LS75-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.