
AC-DC switching power supply delivering 77W output power at a nominal 48V, with a maximum output current of 1.6A. Features a wide input voltage range of 88-264VAC, operating frequency between 47-63Hz, and an efficiency of 87%. Designed for panel or chassis mounting, this single-output unit operates across a temperature range of -25°C to 70°C. Dimensions are 5.1 inches in length, 3.8 inches in width, and 1.5 inches in height.
TDK LS7548 technical specifications.
| Current - Output 1 | 1.6A |
| Depth | 96.52mm |
| Efficiency | 87% |
| Height | 1.5inch |
| Input Current | 1A |
| Length | 5.1inch |
| Max Frequency | 63Hz |
| Min Frequency | 47Hz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 1.6A |
| Max Output Power | 76.8W |
| Max Output Voltage | 54V |
| Min Output Voltage | 42V |
| Max Supply Voltage | 88V |
| Min Supply Voltage | 264V |
| Mount | Panel, Chassis |
| Nominal Output Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 1.6A |
| Output Power | 77W |
| Output Voltage | 48V |
| Reach SVHC Compliant | No |
| Series | LS |
| Voltage - Output 1 | 48V |
| Weight | 1lb |
| Width | 3.8inch |
| RoHS | Compliant |
Download the complete datasheet for TDK LS7548 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.