TDK LTF3020T-150M-D technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 380mR |
| Height | 2mm |
| Inductance | 15uH |
| Length | 4.5mm |
| Max DC Current | 490mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Resistance | 0.33R |
| Saturation Current | 490mA |
| Series | LTF3020-D |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for TDK LTF3020T-150M-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.