TDK LTF3020T-2R2N-D technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 77mR |
| Height | 2mm |
| Inductance | 2.2uH |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max DC Current | 1.2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Saturation Current | 1.2A |
| Series | LTF3020-D |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 30% |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for TDK LTF3020T-2R2N-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.