This surface mount ferrite inductor has a DC resistance of 87mΩ and an inductance of 2.7uH. It can handle a maximum DC current of 1.09A and operates within a temperature range of -40°C to 150°C. The inductor is shielded and has a nonstandard package case with a height of 2mm, length of 4.5mm, and width of 3mm. It is rated to AEC-Q200 standards and is available in a tape and reel packaging with 1000 units per package.
TDK LTF3020T-2R7N-D technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 87mR |
| Height | 2mm |
| Inductance | 2.7uH |
| Length | 4.5mm |
| Max DC Current | 1.09A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Resistance | 0.072R |
| Saturation Current | 1.09A |
| Series | LTF3020-D |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 30% |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for TDK LTF3020T-2R7N-D to view detailed technical specifications.
No datasheet is available for this part.