The LTF3020T-470M-D is a 47uH ferrite shielded inductor with a DC resistance of 1.09 ohms and a saturation current of 280mA. It has a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. The inductor is rated for AEC-Q200 and is available in a nonstandard package with a surface mount termination. It is packaged in tape and reel quantities of 1000.
TDK LTF3020T-470M-D technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.09R |
| Height | 2mm |
| Inductance | 47uH |
| Length | 4.5mm |
| Max DC Current | 280mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Resistance | 0.95R |
| Saturation Current | 280mA |
| Series | LTF3020-D |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for TDK LTF3020T-470M-D to view detailed technical specifications.
No datasheet is available for this part.