The LTF5018T-6R8N1R0-LC is a general purpose inductor from TDK with a nominal inductance of 6.8uH. It has a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The inductor is shielded and has a rated current of 1A. It is a surface mount component with a 2020 package type.
TDK LTF5018T-6R8N1R0-LC technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 5.2 |
| Tolerance | 30 |
| Package Width | 5 |
| Package Height | 1.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 6.8 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.092 |
| Rated Current-Max | 1 |
| Test Frequency | 0.1 |
| Manufacturer Series | LTF |
| Series | LTF5018 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK LTF5018T-6R8N1R0-LC to view detailed technical specifications.
No datasheet is available for this part.