Shielded wirewound surface mount fixed inductor with 100µH inductance and 20% tolerance, designed for power applications. Features a ferrite core, 1.28Ω DC resistance, and a maximum DC current rating of 450mA. Operates across a temperature range of -40°C to 105°C. Packaged in cut tape for automated assembly.
TDK LTF5022T-101MR45-LC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.28R |
| Depth | 5mm |
| Height | 2.2mm |
| Inductance | 100uH |
| Inductance Tolerance | 20% |
| Length | 6.5mm |
| Max DC Current | 450mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 450mA |
| RoHS Compliant | Yes |
| Saturation Current | 450mA |
| Series | LTF5022 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.005997oz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK LTF5022T-101MR45-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.