Surface mount shielded wirewound power inductor with 1.2µH inductance and 30% tolerance. Features a ferrite core, 4.2A RMS current rating, and 4.3A saturation current. DC resistance is 25mΩ, with a maximum DC current of 3.6A. Operates within a temperature range of -40°C to 105°C. Dimensions are 5.2mm length, 5.1mm width, and 2.2mm height.
TDK LTF5022T-1R2N4R2-LC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 4.2A |
| DC Resistance (DCR) | 25mR |
| Depth | 5.1mm |
| Height | 2.2mm |
| Height - Seated (Max) | 0.087inch |
| Inductance | 1.2uH |
| Inductance Tolerance | 30% |
| Length | 5.2mm |
| Max DC Current | 3.6A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 4.2A |
| RoHS Compliant | Yes |
| Saturation Current | 4.3A |
| Series | LTF5022T |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for TDK LTF5022T-1R2N4R2-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.