TDK LTF5022T-1R8N3R1-D technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 37mR |
| Height | 2.2mm |
| Inductance | 1.8uH |
| Length | 6.5mm |
| Max DC Current | 3.28A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 3.2A |
| Series | LTF5022T |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.005997oz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK LTF5022T-1R8N3R1-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.