
Surface mount shielded wirewound power inductor with 2.2µH inductance and 30% tolerance. Features a ferrite core, 3.4A RMS current rating, and 3.2A saturation current. DC resistance is 40mΩ, with operating temperatures from -40°C to 105°C. Dimensions are 5.2mm (L) x 5.1mm (W) x 2.2mm (H).
TDK LTF5022T-2R2N3R2-LC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 3.4A |
| DC Resistance (DCR) | 40mR |
| Depth | 5.1mm |
| Height | 2.2mm |
| Height - Seated (Max) | 0.087inch |
| Inductance | 2.2uH |
| Inductance Tolerance | 30% |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max DC Current | 3.2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 3.4A |
| RoHS Compliant | Yes |
| Saturation Current | 3.2A |
| Series | LTF5022T |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for TDK LTF5022T-2R2N3R2-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
