TDK LWD-15-1224 technical specifications.
| Current - Output 1 | 600mA |
| Efficiency | 64% |
| Height | 6.3inch |
| Isolation Voltage | 2kV |
| Length | 1.1inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 300mA |
| Max Power Dissipation | 15W |
| Mount | Chassis Mount |
| Number of Outputs | 2 |
| Output Voltage | 12V |
| RoHS Compliant | No |
| Series | LWD (15W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | 24V |
| Weight | 1lb |
| Width | 3.23inch |
| RoHS | Not Compliant |
Download the complete datasheet for TDK LWD-15-1224 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.