TDK LWD-30-1515 technical specifications.
| Current - Output 1 | 1A |
| Efficiency | 70% |
| Height | 8.55inch |
| Isolation Voltage | 2kV |
| Length | 3.62inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Power Dissipation | 30W |
| Mount | Chassis Mount |
| Number of Outputs | 2 |
| Output Voltage | 15V |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | LWD (30W) |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | 15V |
| Weight | 318g |
| Width | 7.48inch |
| RoHS | Not Compliant |
Download the complete datasheet for TDK LWD-30-1515 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.