TDK LWD-50-0512 technical specifications.
| Current - Output 1 | 5A |
| Efficiency | 72% |
| Height | 0.4inch |
| Isolation Voltage | 2kV |
| Length | 2inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2A |
| Max Power Dissipation | 50W |
| Mount | Chassis Mount |
| Number of Outputs | 2 |
| RoHS Compliant | No |
| Series | LWD (50W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Weight | 1.69315oz |
| Width | 1.6inch |
| RoHS | Not Compliant |
Download the complete datasheet for TDK LWD-50-0512 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.